NSYSFND224 | Schneider Electric

Door, 1 pieces, (H x W) 2200 x 400 mm, NSYSFND224

Order No.: 06P8233
EAN: 3606486378182
MPN:
NSYSFND224
Series: PanelSet SFN
NSYSFND224 Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
201.4313 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
201.43 € *
Price list
Quantity
Price per unit*
1 pcs.
201.4313 €
2 pcs.
196.5285 €
*incl. VAT plus shipping costs
Subject to prior sale

Plain door, NSYSFND224, Schneider Electric

This steel door is purpose-built to assemble a PanelSeT SFN floor standing modular decarbonized steel electrical enclosure for various applications. It is compatible with PanelSeT SM floor standing steel enclosure. It has a nominal height and width of 2200 mm and 400 mm, respectively. The door is made of steel sheet, while the handle is made of polyamide 6 with 30% fiberglass. An epoxy-polyester powder finish provides a smooth appearance. It has a grey (RAL 7035) color with a black (RAL 9005) handle. It has an aperture up to 120 degrees and is reversible, meaning it can be opened from either side. The door has a four-point lock with a handle that has a 5 mm double-bar insert for security. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Filter Property Value
Product type door
Version 1 pieces
Height 2200 mm
Width 400 mm
Colour gray
Degree of protection (IP) IK10
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes