NSYSFND204 | Schneider Electric

Door, 1 pieces, (H x W) 2000 x 400 mm, NSYSFND204

Order No.: 06P8225
EAN: 3606486378090
MPN:
NSYSFND204
Series: PanelSet SFN
NSYSFND204 Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
161.2569 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
161.26 € *
Price list
Quantity
Price per unit*
1 pcs.
161.2569 €
2 pcs.
157.3180 €
*incl. VAT plus shipping costs
Subject to prior sale

Plain door, NSYSFND204, Schneider Electric

This steel door is specially designed for the assembly of a PanelSeT SFN floor standing enclosure made of decarbonised steel for various applications. It is compatible with the PanelSeT SM floor standing enclosure made of steel. It has a nominal height and width of 2000 mm and 400 mm respectively. The door is made of sheet steel, while the handle is made of polyamide 6 with 30% glass fibre content. An epoxy-polyester powder coating ensures an even appearance. It has a grey (RAL 7035) colour with a black (RAL 9005) handle. It has an opening angle of up to 120 degrees and is reversible, meaning it can be opened from both sides. The door is fitted with a four-point lock and a handle with a 5 mm double-bit for security. This product is categorised as Green Premium.

Features

  • Built for the purpose of assembling a PanelSeT SFN electrical enclosure in kit version
  • The handle design is both aesthetic and ergonomic and makes opening and closing easier
  • Sturdy, robust, and durable for maximum component protection
  • Reusable, environmentally friendly packaging with a significant reduction in single-use plastics
Technical specifications
Filter Property Value
Product type door
Version 1 pieces
Height 2000 mm
Width 400 mm
Colour gray
Degree of protection (IP) IK10
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes