NSYSFND203 | Schneider Electric
Door, 1 pieces, (H x W) 2000 x 300 mm, NSYSFND203
NCNR (non cancelable / non returnable)
Plain door, NSYSFND203, Schneider Electric
This steel door is specially designed for the assembly of a PanelSeT SFN floor standing enclosure made of decarbonised steel for various applications. It is compatible with the PanelSeT SM floor standing enclosure made of steel. It has a nominal height and width of 2000 mm and 300 mm respectively. The door is made of sheet steel, while the handle is made of polyamide 6 with 30% glass fibre content. An epoxy-polyester powder coating ensures an even appearance. It has a grey (RAL 7035) colour with a black (RAL 9005) handle. It has an opening angle of up to 120 degrees and is reversible, meaning it can be opened from both sides. The door is fitted with a four-point lock and a handle with a 5 mm double-bit for security. This product is categorised as Green Premium.
Features
- Built for the purpose of assembling a PanelSeT SFN electrical enclosure in kit version
- The handle design is both aesthetic and ergonomic and makes opening and closing easier
- Sturdy, robust, and durable for maximum component protection
- Reusable, environmentally friendly packaging with a significant reduction in single-use plastics
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | 1 pieces | |
| Height | 2000 mm | |
| Width | 300 mm | |
| Colour | gray | |
| Degree of protection (IP) | IK10 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |