NSYSFND20122D | Schneider Electric
Door, 2 pieces, (H x W) 2000 x 1200 mm, NSYSFND20122D
NCNR (non cancelable / non returnable)
Double plain door, NSYSFND20122D, Schneider Electric
This double steel door is specially designed for mounting a PanelSeT SFN floor-standing enclosure made of decarbonised steel for various applications. It is compatible with the PanelSeT SM floor standing enclosure made of steel. It has a nominal height and width of 2000 mm and 1200 mm respectively. The doors are made of sheet steel, while the handle is made of polyamide 6 with 30% glass fibre content. An epoxy-polyester powder coating ensures an even appearance. It has a grey (RAL 7035) colour with a black (RAL 9005) handle. They have an opening angle of up to 120 degrees. The main door has a four-point lock with a handle that is fitted with a 5 mm double-bit for security, while the secondary door has a bolt system with a handle. This product is categorised as Green Premium.
Features
- Built for the purpose of assembling a PanelSeT SFN electrical enclosure in kit version
- The handle design is both aesthetic and ergonomic and makes opening and closing easier
- Sturdy, robust, and durable for maximum component protection
- Reusable, environmentally friendly packaging with a significant reduction in single-use plastics
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | 2 pieces | |
| Height | 2000 mm | |
| Width | 1200 mm | |
| Colour | gray | |
| Degree of protection (IP) | IK10 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |