NSYSFND148 | Schneider Electric
Door, 1 pieces, (H x W) 1400 x 800 mm, NSYSFND148
NCNR (non cancelable / non returnable)
Plain door, NSYSFND148, Schneider Electric
This steel door is purpose-built to assemble a PanelSeT SFN floor standing modular decarbonized steel electrical enclosure for various applications. It has a nominal height and width of 1400 mm and 800 mm, respectively. The door is made of steel sheet, while the handle is made of polyamide 6 with 30% fiberglass. An epoxy-polyester powder finish provides a smooth appearance. It has a grey (RAL 7035) color with a black (RAL 9005) handle. It has an aperture up to 120 degrees and is reversible, meaning it can be opened from either side. The door has a four-point lock with a handle that has a 5 mm double-bar insert for security. This product is qualified as a green premium, with minimal use of hazardous substances. This product is qualified as a green premium, with minimal use of hazardous substances.
Features
- Built for the purpose of assembling a PanelSeT SFN electrical enclosure in kit version
- The handle design is both aesthetic and ergonomic, making it easier to open and close
- Sturdy, robust, and durable for maximum component protection
- Reusable eco-friendly packaging with significant cancelation of single use plastics
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | 1 pieces | |
| Height | 1400 mm | |
| Width | 800 mm | |
| Colour | gray | |
| Degree of protection (IP) | IK10 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |