NSYSFN22680 | Schneider Electric

Floor standing enclosure, with full door, without mounting plate, (H x W x D) 2200 x 600 x 800 mm, NSYSFN22680

Order No.: 06P8332
EAN: 3606486103722
MPN:
NSYSFN22680
Series: PanelSet SFN
NSYSFN22680 Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
649.9899 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
649.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
649.9899 €

Floor standing enclosure, NSYSFN22680, Schneider Electric

This PanelSeT SFN is a floor standing enclosure made from decarbonised steel suitable for multi-purpose applications. It contains recycled steel produced with renewable energy, resulting in a significant reduction in CO2 emissions. It has a nominal height, width and depth of 2200mm, 600mm and 800mm respectively. The frame and supports of the enclosure are made of galvanised steel to ensure a long service life. The door and panels are made of sheet steel, while the handle is made of polyamide 6 with 30% glass fibre. An epoxy-polyester powder coating ensures an even appearance. The housing has a grey (RAL 7035) colour with a black (RAL 9005) handle. A single door, a rear panel, a roof, two slide rails and a kit of quick-fastening brackets. The door has an opening angle of up to 120 degrees and is reversible, meaning it can be opened from both sides. The door is fitted with a four-point lock and a handle with a 5 mm double-bit for security. The housing has IP55 protection, i.e. it is resistant to the ingress of dust, water and oil. The housing is also impact-resistant and has an IK10 rating. It is easy to operate thanks to access from the rear, front and side.

Features

  • IEC and UL compliant making it sturdy, robust, and durable for maximum component protection
  • Ergonomic design for convenience & time-saving operations
  • Large choice of dimensions & accessories to simplify mounting and installation of electrical equipment
  • Reusable, environmentally friendly packaging with a significant reduction in single-use plastics
Technical specifications
Filter Property Value
Product type floor standing enclosure
Version with full door, without mounting plate
Height 2200 mm
Width 600 mm
Depth 800 mm
Colour gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 94032080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes