NSYSFN20640T | Schneider Electric
Floor standing enclosure, with viewing door and mounting plate, (H x W x D) 2000 x 600 x 400 mm, NSYSFN20640T
NCNR (non cancelable / non returnable)
Floor standing enclosure, NSYSFN20640T, Schneider Electric
This PanelSeT SFN is a floor standing enclosure made from decarbonised steel suitable for multi-purpose applications. It contains recycled steel produced with renewable energy, resulting in a significant reduction in CO2 emissions. It has a nominal height, width and depth of 2000mm, 600mm and 400mm respectively. The frame and supports of the enclosure are made of galvanised steel to ensure a long service life. The door is made of sheet steel and safety glass, the panels are made of sheet steel and the handle is made of polyamide 6 with 30% glass fibre content. An epoxy-polyester powder coating ensures an even appearance. The enclosure has a grey (RAL 7035) colour with a black (RAL 9005) handle, a glazed door, a rear panel, a roof, two slide rails and a kit of quick mounting plate brackets. The door has an opening angle of up to 120 degrees and is reversible, i.e. it can be opened from both sides. The door is fitted with a four-point lock and a handle with a 5 mm double-bit for security. The housing has protection class IP55, i.e. it is resistant to the ingress of dust, water and oil. The housing is also impact-resistant with an IK08 rating. It is easy to operate thanks to access from the rear, front and side.
Features
- IEC and UL compliant making it sturdy, robust, and durable for maximum component protection
- Ergonomic design for convenience & time-saving operations
- Large choice of dimensions & accessories to simplify mounting and installation of electrical equipment
- Reusable, environmentally friendly packaging with a significant reduction in single-use plastics
| Filter | Property | Value |
|---|---|---|
| Product type | floor standing enclosure | |
| Version | with viewing door and mounting plate | |
| Height | 2000 mm | |
| Width | 600 mm | |
| Depth | 400 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP55 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |