NSYSFN20450 | Schneider Electric
Floor standing enclosure, with full door, without mounting plate, (H x W x D) 2000 x 400 x 500 mm, NSYSFN20450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
487.4954 € *
Standard delivery time from the manufacturer is: 1 Week
Floor standing enclosure, NSYSFN20450, Schneider Electric
Spacial SF suitable enclosure with 1 plain front door. 2000 x 400 x 500 mm. Suitable enclosure. Floor standing mounting. Without mounting plate. 4-point closure system with handle and 5 mm double bar lock insert. Galvanised steel for frame and uprights. Protection IP 55, IK10, Grey RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | floor standing enclosure | |
| Version | with full door, without mounting plate | |
| Height | 2000 mm | |
| Width | 400 mm | |
| Depth | 500 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |