NSYSFN20440 | Schneider Electric
Floor standing enclosure, with full door, without mounting plate, (H x W x D) 2000 x 400 x 400 mm, NSYSFN20440
NCNR (non cancelable / non returnable)
Floor standing enclosure, NSYSFN20440, Schneider Electric
This PanelSeT SFN is a floor standing modular decarbonized steel electrical enclosure that is suitable for multi-purpose applications. It contains recycled steel, which is produced with renewable energy, resulting into a significant reduction of CO2 emissions. It has a nominal height, width, and depth of 2000 mm, 400 mm and 400 mm, respectively. The frame and uprights of the enclosure are made of galvanized steel for durability. The door and panels are made of steel sheets, while the handle is made of polyamide 6 with 30% fiberglass. An epoxy-polyester powder finish provides a smooth appearance. The enclosure has a grey (RAL 7035) color with a black (RAL 9005) handle, one plain door, one rear panel and one roof. The door has an aperture up to 120 degrees and is reversible, meaning it can be opened from either side. The door has a four-point lock with a handle that has a 5 mm double-bar insert for security. The enclosure has an IP55 rating, which makes it resistant to dust, water and oil ingress. The enclosure is also resistant to impacts, with an IK10 rating. Operation is convenient due to rear, front, and side access.
Features
- Sustainable design that contains recycled steel manufactured with renewable energy to face environmental challenges
- IEC and UL compliant making it sturdy, robust, and durable for maximum component protection
- Ergonomic design for convenience & time-saving operations
- Large choice of dimensions & accessories to simplify mounting and installation of electrical equipment
| Filter | Property | Value |
|---|---|---|
| Product type | floor standing enclosure | |
| Version | with full door, without mounting plate | |
| Height | 2000 mm | |
| Width | 400 mm | |
| Depth | 400 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP55 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |