NSYSFN2016502DP | Schneider Electric

Floor standing enclosure, with full door and mounting plate, (H x W x D) 2000 x 1600 x 500 mm, NSYSFN2016502DP

Order No.: 06P8400
EAN: 3606486103661
MPN:
NSYSFN2016502DP
Series: PanelSet SFN
NSYSFN2016502DP Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,251.9395 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,251.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,251.9395 €

Floor standing enclosure, NSYSFN2016502DP, Schneider Electric

This PanelSeT SFN is a two-door, floor-standing enclosure made from decarbonised steel, suitable for multi-purpose applications. It contains recycled steel produced with renewable energy, resulting in a significant reduction in CO2 emissions. It has a nominal height, width and depth of 2000mm, 1600mm and 500mm respectively. The frame and supports of the enclosure are made of galvanised steel to ensure a long service life. The doors and panels are made of sheet steel, while the handle is made of polyamide 6 with 30% glass fibre. An epoxy-polyester powder coating ensures an even appearance. The enclosure has a grey (RAL 7035) colour with a black (RAL 9005) handle. Two single doors, a rear panel, a roof, two slide rails and a kit of quick mounting plate brackets. The doors have an opening angle of up to 120 degrees. The main door has a four-point lock with a handle fitted with a 5 mm double-bit for security, while the secondary door has a bolt system with a handle. The housing has an IP55 protection rating, which means it is resistant to the ingress of dust, water and oil. The housing is also impact-resistant and has an IK10 rating. It is easy to operate thanks to access from the rear, front and side.

Features

  • IEC and UL compliant making it sturdy, robust, and durable for maximum component protection
  • Ergonomic design for convenience & time-saving operations
  • Large choice of dimensions & accessories to simplify mounting and installation of electrical equipment
  • Reusable, environmentally friendly packaging with a significant reduction in single-use plastics
Technical specifications
Filter Property Value
Product type floor standing enclosure
Version with full door and mounting plate
Height 2000 mm
Width 1600 mm
Depth 500 mm
Colour gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 94032080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes