NSYSFN2012802D | Schneider Electric

Floor standing enclosure, with full door, without mounting plate, (H x W x D) 2000 x 1200 x 800 mm, NSYSFN2012802D

Order No.: 06P8326
EAN: 3606486103616
MPN:
NSYSFN2012802D
Series: PanelSet SFN
NSYSFN2012802D Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
925.9271 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
925.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
925.9271 €

Floor standing enclosure, NSYSFN2012802D, Schneider Electric

This PanelSeT SFN is a double-door floor standing modular decarbonized steel electrical enclosure that is suitable for multi-purpose applications. It contains recycled steel, which is produced with renewable energy, resulting into a significant reduction of CO2 emissions. It has a nominal height, width, and depth of 2000 mm, 1200 mm and 800 mm, respectively. The frame and uprights of the enclosure are made of galvanized steel for durability. The doors and panels are made of steel sheets, while the handle is made of polyamide 6 with 30% fiberglass. An epoxy-polyester powder finish provides a smooth appearance. The enclosure has a grey (RAL 7035) color with a black (RAL 9005) handle, two plain doors, one rear panel, one roof, two sliding rails and one set of quick-fixing mounting plate brackets. The doors have an aperture up to 120 degrees. The main door has a four-point lock with a handle that has a 5 mm double-bar insert for security, while the secondary door has a locking bar system with a handle. The enclosure has an IP55 rating, which makes it resistant to dust, water and oil ingress. The enclosure is also resistant to impacts, with an IK10 rating. Operation is convenient due to rear, front, and side access.

Features

  • Sustainable design that contains recycled steel manufactured with renewable energy to face environmental challenges
  • IEC and UL compliant making it sturdy, robust, and durable for maximum component protection
  • Ergonomic design for convenience & time-saving operations
  • Large choice of dimensions & accessories to simplify mounting and installation of electrical equipment
Technical specifications
Filter Property Value
Product type floor standing enclosure
Version with full door, without mounting plate
Height 2000 mm
Width 1200 mm
Depth 800 mm
Colour gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 94032080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes