NSYSFN2010502D | Schneider Electric
Floor standing enclosure, with full door, without mounting plate, (H x W x D) 2000 x 1000 x 500 mm, NSYSFN2010502D
NCNR (non cancelable / non returnable)
Floor standing enclosure, NSYSFN2010502D, Schneider Electric
This PanelSeT SFN is a two-door, floor-standing enclosure made from decarbonised steel, suitable for multi-purpose applications. It contains recycled steel produced with renewable energy, resulting in a significant reduction in CO2 emissions. It has a nominal height, width and depth of 2000mm, 1000mm and 500mm respectively. The frame and supports of the enclosure are made of galvanised steel to ensure a long service life. The doors and panels are made of sheet steel, while the handle is made of polyamide 6 with 30% glass fibre. An epoxy-polyester powder coating ensures an even appearance. The enclosure has a grey (RAL 7035) colour with a black (RAL 9005) handle. Two single doors, a rear panel, a roof, two slide rails and a kit of quick mounting plate brackets. The doors have an opening angle of up to 120 degrees. The main door has a four-point lock with a handle fitted with a 5 mm double-bit for security, while the secondary door has a bolt system with a handle. The housing has an IP55 protection rating, which means it is resistant to the ingress of dust, water and oil. The housing is also impact-resistant and has an IK10 rating. It is easy to operate thanks to access from the rear, front and side.
Features
- IEC and UL compliant making it sturdy, robust, and durable for maximum component protection
- Ergonomic design for convenience & time-saving operations
- Large choice of dimensions & accessories to simplify mounting and installation of electrical equipment
- Reusable, environmentally friendly packaging with a significant reduction in single-use plastics
| Filter | Property | Value |
|---|---|---|
| Product type | floor standing enclosure | |
| Version | with full door, without mounting plate | |
| Height | 2000 mm | |
| Width | 1000 mm | |
| Depth | 500 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP55 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |