NSYSFN18650T | Schneider Electric

Floor standing enclosure, with viewing door and mounting plate, (H x W x D) 1800 x 600 x 500 mm, NSYSFN18650T

Order No.: 06P8339
EAN: 3606486102756
MPN:
NSYSFN18650T
Series: PanelSet SFN
NSYSFN18650T Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
730.7314 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
730.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
730.7314 €

Floor standing enclosure, NSYSFN18650T, Schneider Electric

This PanelSeT SFN is a floor standing modular decarbonized steel electrical enclosure that is suitable for multi-purpose applications. It contains recycled steel, which is produced with renewable energy, resulting into a significant reduction of CO2 emissions. It has a nominal height, width, and depth of 1800 mm, 600 mm and 500 mm, respectively. The frame and uprights of the enclosure are made of galvanized steel for durability. The door is made of steel sheet and Securit glass and the panels are made of steel sheets, while the handle is made of polyamide 6 with 30% fiberglass. An epoxy-polyester powder finish provides a smooth appearance. The enclosure has a grey (RAL 7035) color with a black (RAL 9005) handle, one glazed door, one rear panel, one roof, two sliding rails and one set of quick-fixing mounting plate brackets. The door has an aperture up to 120 degrees and is reversible, meaning it can be opened from either side. The door has a four-point lock with a handle that has a 5 mm double-bar insert for security. The enclosure has an IP55 rating, which makes it resistant to dust, water and oil ingress. The enclosure is also resistant to impacts, with an IK08 rating. Operation is convenient due to rear, front, and side access.

Technical specifications
Filter Property Value
Product type floor standing enclosure
Version with viewing door and mounting plate
Height 1800 mm
Width 600 mm
Depth 500 mm
Colour gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 94032080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes