NSYSFN18450 | Schneider Electric

Floor standing enclosure, with full door, without mounting plate, (H x W x D) 1800 x 400 x 500 mm, NSYSFN18450

Order No.: 06P8283
EAN: 3606486102688
MPN:
NSYSFN18450
Series: PanelSet SFN
NSYSFN18450 Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
479.3201 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
479.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
479.3201 €

Floor standing enclosure, NSYSFN18450, Schneider Electric

Floor standing modular electrical enclosure, PanelSeT SFN, decarbonized steel, 1800 x 400 x 500 mm, IP55.

Features

  • Sustainable design that contains recycled steel manufactured with renewable energy to face environmental challenges
  • IEC and UL compliant making it sturdy, robust, and durable for maximum component protection
  • Ergonomic design for convenience & time-saving operations
  • Large choice of dimensions & accessories to simplify mounting and installation of electrical equipment
Technical specifications
Filter Property Value
Product type floor standing enclosure
Version with full door, without mounting plate
Height 1800 mm
Width 400 mm
Depth 500 mm
Colour gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 94032080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes