NSYMP184 | Schneider Electric
NSYMP184, simple mounting plate, PanelSeT SFN, PanelSeT SF, for electrical enclosures H 1800 W 400mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.3614 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting plate, NSYMP184, Schneider Electric
This mounting plate is suitable for PanelSeT SFN and PanelSeT floor-standing enclosures. It can be installed in enclosures with a nominal height and depth of 1800 and 400 mm respectively. It is made of galvanised steel. It can be adjusted in depth with a pitch of 25 mm. The mounting plate is fitted with plastic shoes to facilitate installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | with mounting brackets | |
| Height | 1697 mm | |
| Width | 296 mm | |
| Depth | 27 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |