NSYMP166 | Schneider Electric

Mounting plate, with mounting brackets, (H x W x D) 1600 x 600 x 27 mm, NSYMP166

Order No.: 06P8260
EAN: 3606485126807
MPN:
NSYMP166
Series: PanelSet SM
NSYMP166 Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
118.3098 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
118.31 € *
Price list
Quantity
Price per unit*
1 pcs.
118.3098 €
2 pcs.
115.2753 €
3 pcs.
112.3836 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting plate, NSYMP166, Schneider Electric

Spatial SF/SM mounting plate. H1600 x W600 mm. Depth 27 mm. Universal mounting accessories. Fixing mode by clamps. Permanent permissible load 500 kg intermediate position, 600 kg on the back. Galvanised steel. 1 mounting plate, 2 glide shoes included.

Technical specifications
Filter Property Value
Product type mounting plate
Version with mounting brackets
Height 1600 mm
Width 600 mm
Depth 27 mm
Colour gray
Logistics
Property Value
Country of origin FR
Customs tariff number 83024200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes