NSYBPN224 | Schneider Electric
Back wall, for mounting a PanelSeT SFN floor-standing enclosure, (H x W) 2200 x 400 mm, NSYBPN224
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.6407 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
94.64 € *
Price list
Quantity
Price per unit*
1 pcs.
94.6407 €
2 pcs.
92.2131 €
3 pcs.
89.9164 €
*incl. VAT plus shipping costs
Subject to prior sale
Rear panel, NSYBPN224, Schneider Electric
Rear panel, PanelSeT SFN, for electrical enclosure H2200 W400 mm, external fixing.
Features
- Built for the purpose of assembling a PanelSeT SFN electrical enclosure in kit version
- Easy to screw by using a built-in hook that holds the panel in place during installation
- Sturdy, robust, and durable for maximum component protection
- Ergonomic design for convenience & time-saving operations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Version | for mounting a PanelSeT SFN floor-standing enclosure | |
| Height | 2200 mm | |
| Width | 400 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |