NSYBPN184 | Schneider Electric
Back wall, for mounting a PanelSeT SFN floor-standing enclosure, (H x W) 1800 x 400 mm, NSYBPN184
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.3488 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
80.35 € *
Price list
Quantity
Price per unit*
1 pcs.
80.3488 €
2 pcs.
77.1477 €
3 pcs.
74.1846 €
*incl. VAT plus shipping costs
Subject to prior sale
Rear panel, NSYBPN184, Schneider Electric
This steel back panel is specially designed for mounting a PanelSeT SFN floor-standing enclosure made of decarbonised steel for various applications. It has a nominal height and width of 1800 mm and 400 mm respectively. The wall is made of sheet steel. An epoxy-polyester powder coating ensures an even appearance. They have a grey (RAL 7035) colour. This product is categorised as Green Premium. This product is categorised as Green Premium.
Features
- Built for the purpose of assembling a PanelSeT SFN electrical enclosure in kit version
- Easy to screw by using a built-in hook that holds the panel in place during installation
- Sturdy, robust, and durable for maximum component protection
- Ergonomic design for convenience & time-saving operations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Version | for mounting a PanelSeT SFN floor-standing enclosure | |
| Height | 1800 mm | |
| Width | 400 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |