NSYBPN168 | Schneider Electric
Back wall, for mounting a PanelSeT SFN floor-standing enclosure, (H x W) 1600 x 800 mm, NSYBPN168
NCNR (non cancelable / non returnable)
Rear panel, NSYBPN168, Schneider Electric
This steel back panel is purpose-built to assemble a PanelSeT SFN floor standing modular decarbonized steel electrical enclosure for various applications. It has a nominal height and width of 1600 mm and 800 mm, respectively. The panel is made of steel sheet. An epoxy-polyester powder finish provides a smooth appearance. It has a grey (RAL 7035) color. This product is qualified as a green premium, with minimal use of hazardous substances. This product is qualified as a green premium, with minimal use of hazardous substances.
Features
- Built for the purpose of assembling a PanelSeT SFN electrical enclosure in kit version
- Easy to screw by using a built-in hook that holds the panel in place during installation
- Sturdy, robust, and durable for maximum component protection
- Ergonomic design for convenience & time-saving operations
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Version | for mounting a PanelSeT SFN floor-standing enclosure | |
| Height | 1600 mm | |
| Width | 800 mm | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |