NSY2SPN188 | Schneider Electric
Side walls, for mounting a PanelSeT SFN floor-standing enclosure, (H x D) 1800 x 800 mm, NSY2SPN188
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
180.7967 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
180.80 € *
Price list
Quantity
Price per unit*
1 pcs.
180.7967 €
2 pcs.
176.3937 €
*incl. VAT plus shipping costs
Subject to prior sale
Side panels, NSY2SPN188, Schneider Electric
These two steel side panels are specially designed for mounting a PanelSeT SFN floor-standing enclosure made of decarbonised steel for various applications. They have a nominal height and depth of 1800 mm and 800 mm respectively. The walls are made of sheet steel. An epoxy-polyester powder coating ensures an even appearance. They have a grey (RAL 7035) colour. This product is categorised as Green Premium. This product is categorised as Green Premium.
Features
- Built for the purpose of assembling a PanelSeT SFN electrical enclosure in kit version
- Easy to screw by using a built-in hook that holds the panel in place during installation
- Sturdy, robust, and durable for maximum component protection
- Ergonomic design for convenience & time-saving operations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side walls | |
| Version | for mounting a PanelSeT SFN floor-standing enclosure | |
| Height | 1800 mm | |
| Depth | 800 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |