NSY2SPN165 | Schneider Electric

Side walls, for mounting a PanelSeT SFN floor-standing enclosure, (H x D) 1600 x 500 mm, NSY2SPN165

Order No.: 06P8195
EAN: 3606486104361
MPN:
NSY2SPN165
Series: PanelSet SFN
NSY2SPN165 Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
156.9134 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
156.91 € *
Price list
Quantity
Price per unit*
1 pcs.
156.9134 €
2 pcs.
153.0816 €
*incl. VAT plus shipping costs
Subject to prior sale

Side panels, NSY2SPN165, Schneider Electric

These two steel side panels are specially designed for mounting a PanelSeT SFN floor-standing enclosure made of decarbonised steel for various applications. They have a nominal height and depth of 1600 mm and 500 mm respectively. The walls are made of sheet steel. An epoxy-polyester powder coating ensures an even appearance. They have a grey (RAL 7035) colour. This product is categorised as Green Premium. This product is categorised as Green Premium.

Features

  • Built for the purpose of assembling a PanelSeT SFN electrical enclosure in kit version
  • Easy to screw by using a built-in hook that holds the panel in place during installation
  • Sturdy, robust, and durable for maximum component protection
  • Ergonomic design for convenience & time-saving operations
Technical specifications
Filter Property Value
Product type side walls
Version for mounting a PanelSeT SFN floor-standing enclosure
Height 1600 mm
Depth 500 mm
Colour gray
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes