NSY2SPN146 | Schneider Electric

Side walls, for mounting a PanelSeT SFN floor-standing enclosure, (H x D) 1400 x 600 mm, NSY2SPN146

Order No.: 06P8192
EAN: 3606486104330
MPN:
NSY2SPN146
Series: PanelSet SFN
NSY2SPN146 Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
155.2712 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
155.27 € *
Price list
Quantity
Price per unit*
1 pcs.
155.2712 €
2 pcs.
151.4989 €
*incl. VAT plus shipping costs
Subject to prior sale

Side panels, NSY2SPN146, Schneider Electric

These two steel side panels are purpose-built to assemble a PanelSeT SFN floor standing modular decarbonized steel electrical enclosure for various applications. They have a nominal height and depth of 1400 mm and 600 mm, respectively. The panels are made of steel sheet. An epoxy-polyester powder finish provides a smooth appearance. It has a grey (RAL 7035) color. This product is qualified as a green premium, with minimal use of hazardous substances. This product is qualified as a green premium, with minimal use of hazardous substances.

Features

  • Built for the purpose of assembling a PanelSeT SFN electrical enclosure in kit version
  • Easy to screw by using a built-in hook that holds the panel in place during installation
  • Sturdy, robust, and durable for maximum component protection
  • Ergonomic design for convenience & time-saving operations
Technical specifications
Filter Property Value
Product type side walls
Version for mounting a PanelSeT SFN floor-standing enclosure
Height 1400 mm
Depth 600 mm
Colour gray
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes