DF2FN20 | Schneider Electric
Microfuse 22 x 58 mm, 20 A, gG, 690 V (AC), DF2FN20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0285 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.03 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0285 €
3 pcs.
17.2193 €
5 pcs.
16.4696 €
10 pcs.
15.5890 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse cartridge, DF2FN20, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated current 20 A
- With impact detector False
- Rated voltage AC 690 V
- Size 22x58 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 22 x 58 mm | |
| Enclosure | ceramic tube | |
| Rated current | 20 A | |
| Tripping characteristics | gG | |
| Rated voltage (AC) | 690 V | |
| Length | 58 mm | |
| diameter | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |