DF2FA100 | Schneider Electric
Microfuse 22 x 58 mm, 100 A, aM, 500 V (AC), DF2FA100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5969 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.60 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5969 €
2 pcs.
24.4902 €
3 pcs.
23.1455 €
5 pcs.
21.9436 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse cartridge, DF2FA100, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated current 100 A
- With impact detector False
- Size 22x58 mm
- Rated voltage Other
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 22 x 58 mm | |
| Enclosure | ceramic tube | |
| Rated current | 100 A | |
| Tripping characteristics | aM | |
| Rated voltage (AC) | 500 V | |
| Length | 58 mm | |
| diameter | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |