DF2EA40 | Schneider Electric
Microfuse 14 x 51 mm, 40 A, aM, 500 V (AC), DF2EA40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7929 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.79 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7929 €
5 pcs.
11.2693 €
10 pcs.
10.7933 €
15 pcs.
10.1983 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse cartridge, DF2EA40, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated voltage AC 500/600 V
- Size 14x51 mm
- With impact detector False
- Rated current 40 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 14 x 51 mm | |
| Enclosure | ceramic tube | |
| Rated current | 40 A | |
| Tripping characteristics | aM | |
| Rated voltage (AC) | 500 V | |
| Length | 51 mm | |
| diameter | 14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |