DF2CN04 | Schneider Electric
Microfuse 10.3 x 38 mm, 4 A, gG, 500 V (AC), DF2CN04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3427 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
5 pcs.
6.0571 €
10 pcs.
5.7834 €
15 pcs.
5.4621 €
20 pcs.
5.1765 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse cartridge, DF2CN04, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated current 4 A
- With impact detector False
- Size 10x38 mm
- Rated voltage AC 500/600 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.3 x 38 mm | |
| Enclosure | ceramic tube | |
| Rated current | 4 A | |
| Tripping characteristics | gG | |
| Rated voltage (AC) | 500 V | |
| Length | 38 mm | |
| diameter | 10.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |