DF2CA25 | Schneider Electric
Microfuse 10.3 x 38 mm, 25 A, aM, 400 V (AC), DF2CA25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4970 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
5 pcs.
7.1519 €
10 pcs.
6.8425 €
15 pcs.
6.4617 €
20 pcs.
6.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse cartridge, DF2CA25, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated voltage AC 400 V
- Size 10x38 mm
- With impact detector False
- Rated current 25 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.3 x 38 mm | |
| Enclosure | ceramic tube | |
| Rated current | 25 A | |
| Tripping characteristics | aM | |
| Rated voltage (AC) | 400 V | |
| Length | 38 mm | |
| diameter | 10.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |