NSYLAMT5LD1VDC | Schneider Electric
LED light, 5 W, 48 V, 470 lm, 4000 K, NSYLAMT5LD1VDC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.166 € *
Standard delivery time from the manufacturer is: 1 Week
Cost-effective LED Lamps, NSYLAMT5LD1VDC, Schneider Electric
This LED lamp is designed to optimize costs and can be used in almost all enclosures respecting the dimensions. It can be interconnected using a single power source: 5 W lamps: Max. 10 lamps interconnected, 10 W lamps: Max. 5 lamps interconnected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED light | |
| Power | 5 W | |
| Rated voltage | 48 V | |
| Luminous flux | 470 lm | |
| Colour temperature | 4000 K | |
| Length | 310 mm | |
| Width | 22 mm | |
| Height | 30.5 mm | |
| average nominal life | 25000 h | |
| Colour | aluminum | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |