NSYLAMT5LD1 | Schneider Electric
LED light, 5 W, 230 V, 500 lm, 4000 K, NSYLAMT5LD1
NCNR (non cancelable / non returnable)
Cost-effective LED Lamps, NSYLAMT5LD1, Schneider Electric
This cost-effective LED Lamps without socket and with built-in switch have a power consumption of 5 W, the rated operational voltage is 120/230 V AC 50/60 Hz. The luminosity of the light is 500 lm, the light temperature is 4000 K and the LED service life is 25000 hours. The transparent cover and connectors are made of plastic, the body is made of aluminum, the lamp have an IP20 resistance to water and dust and is class 1 electrical insulated.
The dimensions of the lamp are (L) 310 mm x (H) 30.5 mm. It can be fixed on cross rails or metal parts with magnetic fixing or screws fixing. The fixing elements, a 1 and a 3 meters cables quick connector are supplied with the lamp. The storage temperature is -10 °C to 60 °C and the operating temperature is -16 °C to 65 °C.
| Filter | Property | Value |
|---|---|---|
| Version | LED light | |
| Power | 5 W | |
| Rated voltage | 230 V | |
| Luminous flux | 500 lm | |
| Colour temperature | 4000 K | |
| Length | 310 mm | |
| Width | 22 mm | |
| Height | 30.5 mm | |
| average nominal life | 25000 h | |
| Colour | aluminum | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C |
| Property | Value |
|---|---|
| Customs tariff number | 94054131 |
| Country of origin | ES |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |