NSYLAMLDS | Schneider Electric
LED multiple fixation light, 10 W, 230 V, 640 lm, 4000 K, NSYLAMLDS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.9501 € *
Standard delivery time from the manufacturer is: 1 Week
Multi-fixing LED lamp, NSYLAMLDS, Schneider Electric
Multi-fixing LED lamp with socket Schuko. 230V AC 50Hz or 60Hz. Integral LED 640 lm, 4000k, 25000 h. Built-it switch 372 x 63 x 40 mm. Cable quick connector not supplied. Mounting support by bracket, DIN rail, metal parts. Fixing mode by clip-in, magnetic fixing, screws. Made in PC (UL94V-0). Black RAL 9005. Protection IP20, electrical insulation class 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED multiple fixation light | |
| Power | 10 W | |
| Rated voltage | 230 V | |
| Luminous flux | 640 lm | |
| Colour temperature | 4000 K | |
| Length | 372 mm | |
| Width | 40 mm | |
| Height | 63 mm | |
| average nominal life | 25000 h | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -16 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054131 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |