NSYLAMLDB | Schneider Electric
LED multiple fixation light, 10 W, 230 V, 640 lm, 4000 K, NSYLAMLDB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.8029 € *
Standard delivery time from the manufacturer is: 1 Week
Multi-fixing LED lamp, NSYLAMLDB, Schneider Electric
This LED lamps is designed to optimize the life time, consumption, space and accessibility inside the enclosure, it is available with three fixing options as standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED multiple fixation light | |
| Power | 10 W | |
| Rated voltage | 230 V | |
| Luminous flux | 640 lm | |
| Colour temperature | 4000 K | |
| Length | 372 mm | |
| Width | 40 mm | |
| Height | 63 mm | |
| average nominal life | 25000 h | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -16 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |