NSYLAMLD | Schneider Electric
LED multiple fixation light, 10 W, 230 V, 640 lm, 4000 K, NSYLAMLD
NCNR (non cancelable / non returnable)
Multi-fixing LED lamp, NSYLAMLD, Schneider Electric
This Multi-fixing LED lamp without socket and with built-in switch have a power consumption of 10 W, the rated operational voltage is 120/230 V AC 50/60 Hz. The luminosity of the light is 640 lm, the light temperature is 4000 K and the LED service life is 25000 hours. The casing is made of UL94 V-0 plastic, the lamp have an IP20 resistance to water and dust and is class II electrical insulated.
The dimensions of the lamp are (L) 372 mm x (W) 40 mm x (H) 63 mm. It can be fixed on brackets, DIN rails or metal parts with magnetic fixing, screws fixing or clip-in fixing. The fixing elements are delivered with the lamp, the electrical connection can be done by cable quick connector 3 m or cable quick connector 1 m, that are not supplied. The storage temperature is -10 °C to 60 °C and the operating temperature is -16 °C to 65 °C.
| Filter | Property | Value |
|---|---|---|
| Version | LED multiple fixation light | |
| Power | 10 W | |
| Rated voltage | 230 V | |
| Luminous flux | 640 lm | |
| Colour temperature | 4000 K | |
| Length | 372 mm | |
| Width | 40 mm | |
| Height | 63 mm | |
| average nominal life | 25000 h | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -16 °C | |
| max. operating temperature | 65 °C |
| Property | Value |
|---|---|
| Customs tariff number | 94054131 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |