IMT47222 | Schneider Electric
LED floodlight, 150 W, 230 V, 15000 lm, 6500 K, 110°, IMT47222
No longer available from manufacturer
LED floodlight, IMT47222, Schneider Electric
Ideal for medium to large areas, areas where precise light is needed. The illumination of outdoor areas contributes to a high degree to safety on the premises. Low power consumption, low operating temperature and the compact design are further plus points of these floodlights. Areas of application car parks, facades object lighting, sports grounds, transshipment areas, hall lighting -bright light (daylight), -ultralong service life, -alignment can be fixed via twist lock. Very robust housing made of die-cast aluminium with corrosion-resistant stainless steel screws. Wide light distribution 110° for uniform illumination. High degree of protection (IP65) can be used outdoors.
Features
- High light quality with a luminous flux 15000 lm
- Can be hang and mount in all types of walls, or to be use on a Tripod
| Filter | Property | Value |
|---|---|---|
| Version | LED floodlight | |
| Power | 150 W | |
| Rated voltage | 230 V | |
| Luminous flux | 15000 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 110 ° | |
| Width | 278 mm | |
| Height | 342 mm | |
| average nominal life | 50000 h | |
| Energy efficiency class | A+ | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 45 °C |
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |