IMT47218 | Schneider Electric
LED spotlight with motion detector, 30 W, 230 V, 3000 lm, 4000 K, 110°, IMT47218
No longer available from manufacturer
LED spotlight, IMT47218, Schneider Electric
LED spotlight with motion detector for home and object lighting. Ideal for medium to large areas where precise light is needed. The illumination of outdoor areas contributes to a high degree to the safety on the property, low power consumption, low operating temperature and the compact design are further advantages of these LED spotlights. Areas of application entrances, paths, carports, parking spaces, swivelling LED spotlight with motion detector for wall mounting outdoors, ultra-long service life, alignment can be fixed via twist lock. Very robust housing made of die-cast aluminium with corrosion-resistant stainless steel screws. Wide light distribution 110° for uniform illumination.
Features
- High light quality with a luminous flux 3000 lm
- Can be hang and mount in all types of walls, or to be use on a Tripod
| Filter | Property | Value |
|---|---|---|
| Version | LED spotlight with motion detector | |
| Power | 30 W | |
| Rated voltage | 230 V | |
| Luminous flux | 3000 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 110 ° | |
| Width | 201.4 mm | |
| Height | 189.4 mm | |
| average nominal life | 50000 h | |
| Energy efficiency class | F | |
| Colour | black | |
| Degree of protection (IP) | IP44 | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 45 °C |
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |