NSYCEW6K2P4 | Schneider Electric
Air/water cooling unit 6000 W, NSYCEW6K2P4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,031.7941 € *
Standard delivery time from the manufacturer is: 3 Weeks
Exchanger air-water, NSYCEW6K2P4, Schneider Electric
ClimaSys air/water cooling unit 6000 W control cabinet pages.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 450 mm | |
| Width | 163 mm | |
| Depth | 1500 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |