NSYCEW2K5 | Schneider Electric
Air/water cooling unit 2500 W, NSYCEW2K5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,159.4646 € *
Standard delivery time from the manufacturer is: 1 Week
Exchanger air-water, NSYCEW2K5, Schneider Electric
ClimaSys air/water cooling unit 2500 W control cabinet sides.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 901 mm | |
| Width | 398 mm | |
| Depth | 137 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |