ZB6YG095 | Schneider Electric
Glow lamp, Bi-Pin T1 1/4, 230 V (DC), 110 V (AC), clear, ZB6YG095
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7489 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
5 pcs.
2.6061 €
10 pcs.
2.4514 €
20 pcs.
2.3086 €
25 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glow lamp | |
| Version | clear | |
| Socket version | Bi-Pin T1 1/4 | |
| Rated voltage (DC) | 230 V | |
| Rated voltage (AC) | 110 V | |
| Dimmable | No | |
| diameter | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |