DL1CS7220 | Schneider Electric
Glow lamp, BA9s, 240 V (AC), clear, DL1CS7220
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glow lamp | |
| Version | clear | |
| Design | cylinder | |
| Socket version | BA9s | |
| Rated voltage (AC) | 240 V | |
| Dimmable | No | |
| diameter | 11 mm | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |