DL1CF380 | Schneider Electric
Neon lamp, BA9s, 2.6 W, 400 V (AC), clear, DL1CF380
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 2.6 W | |
| Product type | neon lamp | |
| Version | clear | |
| Design | cylinder | |
| Socket version | BA9s | |
| Rated voltage (AC) | 400 V | |
| Dimmable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |