NSYLAMACF | Schneider Electric
AC socket for multiple LED lamps, 3P, screw connection, 250 V/16 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9210 €
3 pcs.
18.0999 €
5 pcs.
17.1122 €
10 pcs.
16.2197 €
*incl. VAT plus shipping costs
Subject to prior sale
AC female connector, NSYLAMACF, Schneider Electric
AC socket for multiple LED lamps, 3P, screw connection, 250 V/16 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Connection | screw connection | |
| Orientation | straight | |
| Rated voltage (DC) | 250 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |