ZBVM1 | Schneider Electric
LED element, white, 240 V, screw connection, ZBVM1
NCNR (non cancelable / non returnable)
LED module, ZBVM1, Schneider Electric
This Harmony ZB, white light block operates with an integral LED. It is supplied with 230V to 240V AC and uses plug-in terminals. It has a plastic body. It is compatible with Harmony XB4 and XB5. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push-button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by integral LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
| Filter | Property | Value |
|---|---|---|
| Version | LED element | |
| Type of mounting | front mounting | |
| Connection | screw connection | |
| Colour of the LED | white | |
| Voltage | 240 V |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85318070 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |