ZBVB47 | Schneider Electric
LED element, red, 24 V AC/DC, PCB pin, ZBVB47
NCNR (non cancelable / non returnable)
Lamp socket, ZBVB47, Schneider Electric
This Harmony ZB, red light block operates with an integral LED. It is supplied with 24V AC/DC. It is compatible with Harmony XB4 and XB5. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push-button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by integral LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
| Filter | Property | Value |
|---|---|---|
| Version | LED element | |
| Type of mounting | front mounting | |
| Connection | PCB pin | |
| Colour of the LED | red | |
| Voltage | 24 V AC/DC |
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | FR |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |