ZB6EM8B | Schneider Electric
LED element, orange, 240 V, faston plug 2.8 x 0.5 mm, ZB6EM8B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5283 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.53 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5283 €
3 pcs.
17.7191 €
5 pcs.
16.7552 €
10 pcs.
15.8746 €
*incl. VAT plus shipping costs
Subject to prior sale
LED module, ZB6EM8B, Schneider Electric
This Harmony XB6 pilot light body, designed for orange light blocks, comes with a body/fixing collar and an integral LED. It operates on a voltage range of 230...240V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED element | |
| Type of mounting | front mounting | |
| Connection | faston plug 2.8 x 0.5 mm | |
| Colour of the LED | orange | |
| Voltage | 240 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |