ZB6EB3B | Schneider Electric
Lamp socket, green, 24 V AC/DC, faston plug 2.8 x 0.5 mm, ZB6EB3B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8429 € *
Available in 3 Days: 65 pcs. - if ordered today
Total Price:
5.84 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8429 €
5 pcs.
5.5811 €
10 pcs.
5.3431 €
15 pcs.
5.0337 €
20 pcs.
4.7719 €
*incl. VAT plus shipping costs
Subject to prior sale
Lamp socket, ZB6EB3B, Schneider Electric
This Harmony ZB6EB3B is a green light block with body/fixing collar with integral LED 12V to 24V. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lamp socket | |
| Type of mounting | front mounting | |
| Connection | faston plug 2.8 x 0.5 mm | |
| Colour of the LED | green | |
| Voltage | 24 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |