ZB6EB1A | Schneider Electric
Lamp socket, white, 24 V AC/DC, PCB pin, ZB6EB1A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7100 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
5 pcs.
10.2340 €
10 pcs.
9.7937 €
15 pcs.
9.2701 €
*incl. VAT plus shipping costs
Subject to prior sale
Lamp socket, ZB6EB1A, Schneider Electric
This Harmony ZB6EB1A is a white light block with body/fixing collar with integral LED 12V to 24V. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lamp socket | |
| Type of mounting | front mounting | |
| Connection | PCB pin | |
| Colour of the LED | white | |
| Voltage | 24 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |