ZB5AVM1 | Schneider Electric
Lamp socket, white, 240 V, screw connection, ZB5AVM1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9325 € *
Available in 3 Days: 322 pcs. - if ordered today
Lamp socket, ZB5AVM1, Schneider Electric
This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push button or selector switch units . It is assembled via clips and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by integral LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lamp socket | |
| Type of mounting | front mounting | |
| Connection | screw connection | |
| Colour of the LED | white | |
| Voltage | 240 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |