ZB4BW0M13 | Schneider Electric
Lamp socket, white, 240 V, screw connection, ZB4BW0M13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2613 € *
Standard delivery time from the manufacturer is: 1 Week
Lamp socket, ZB4BW0M13, Schneider Electric
This Harmony XB4 body/contact assembly and light block, equipped with a body/fixing collar, features a universal LED and operates at a voltage range of 230-240V. It also includes 2NO (normally open) contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lamp socket | |
| Type of mounting | front mounting | |
| Connection | screw connection | |
| Colour of the LED | white | |
| Voltage | 240 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |