ZB4BW051 | Schneider Electric
Lamp socket, BA9s, 400 V, screw connection, ZB4BW051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.577 € *
Standard delivery time from the manufacturer is: 2 Weeks
Lamp socket, ZB4BW051, Schneider Electric
This Harmony XB4 body/contact assembly and light block, equipped with a body/fixing collar, BA9s incandescent bulb, operates at 400V and has 1 normally open contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lamp socket | |
| Socket version | BA9s | |
| Type of mounting | front mounting | |
| Connection | screw connection | |
| Voltage | 400 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |