ZB4BVB1156 | Schneider Electric
Lamp socket, white, 24 VAC/DC, ZB4BVB1156
NCNR (non cancelable / non returnable)
Complete body/light block assembly, ZB4BVB1156, Schneider Electric
This Harmony XB4, light block with screw clamp terminals is white, operates with a universal LED. It has 1 x NC contact and a metal body and is compatible with Harmony XB4 pilot lights. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by universal LED. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It is designed to fit with a standard 22mm control and signaling units, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 55°C allows versatility in usage of product.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- Excellent mechanical connection with operator head
- A wide choice of contact blocks for general purposes or specific applications
| Filter | Property | Value |
|---|---|---|
| Version | lamp socket | |
| Type of mounting | mounting flange | |
| Colour of the LED | white | |
| Voltage | 24 VAC/DC |
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |