ZB4BV5D4 | Schneider Electric
Lamp socket, BA9s, red, 400 V, screw connection, ZB4BV5D4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.6238 € *
Standard delivery time from the manufacturer is: 1 Week
Lamp socket, ZB4BV5D4, Schneider Electric
This Harmony XB4 red light assembly includes a body and fixing collar, along with a BA9s LED bulb suitable for 400V AC applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lamp socket | |
| Socket version | BA9s | |
| Type of mounting | front mounting | |
| Connection | screw connection | |
| Colour of the LED | red | |
| Voltage | 400 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |